CellPack 143595 SRMAHV Heatshrink for 10-28mm Cables 1 piece Maximum Seal

MPN
143595
Brand
CellPack
EAN-13
4016138053463
Order Code
11-5695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

CellPack 143595 SRMAHV/28-10/250mm is a black heat-shrink sleeve designed for cable protection without screw connectors, accommodating cable diameters of 10 to 28 mm. It is typically used for cable repair and as a protective ground sheath. The package contains one piece of this shrinking hose.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 28mm
Cable Ø range 10 - 28mm
Cable Ø up to 10mm
max. cross section 28mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV/28-10/250mm

Reviews

Be the first to submit a review

Trustpilot