CellPack 130837 Heatshrink Tape Transparent 50m 25MMX25MMX50M TYP HB

MPN
130837
Brand
CellPack
EAN-13
2050005030371
Order Code
02-2602
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £75.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the heat shrink hot melt tape, identified by part number 130837, available in a 50-metre roll. This transparent tape, with dimensions of 25mm x 25mm x 50m, provides excellent sealing and insulation. It is commonly used in electrical and cable applications for protective and secure wraps.
Shrinkage Ratio +200°C
Type Hot Melt Tape
Length 50m
Colour Transparent
Halogen-free Yes
Material Ethylene vinyl acetate (EVA)
Maximum Temperature +200°C
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot