CellPack 127425 Heatshrink + Adhesive Black 56mm 3:1 Shrinkage

Image Representative of Range

CellPack 127425 Heatshrink + Adhesive Black 56mm 3:1 Shrinkage

Order Code:

02-2600

Brand: CellPack MPN: 127425 EAN-13: 4010311009285
Qty Unit Price (Ex VAT)
1+ £28.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 08/05/2026

CellPack manufactures the 127425 heatshrink, which features a shrinkage ratio of 3:1 and is 56 mm in diameter with adhesive lining. It is typically used to insulate, protect, and seal electrical connections or wires. The black heatshrink is ideal for bundling wires and providing a durable, weather-resistant seal.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute SRH256-16
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 56mm
Wall thickness (post-shrinkage) 2.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot