CellPack 127423 Heatshrink Adhesive Black 40mm/12mm 3:1 Shrinkage

Image Representative of Range

CellPack 127423 Heatshrink Adhesive Black 40mm/12mm 3:1 Shrinkage

Order Code:

02-2599

Brand: CellPack MPN: 127423 EAN-13: 4010311009278
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 08/05/2026

CellPack manufactures the 127423 heat shrink with adhesive, designed for a 3:1 shrinkage ratio. This black, 40 mm heat shrink is typically used for electrical insulation and strain relief. Known for its durability, it's ideal for sealing and protecting cables in various applications.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute SRH240-12
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Wall thickness (post-shrinkage) 2.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot