CellPack 127421 Heatshrink Adhesive Black 34mm 3:1 Shrinkage

Image Representative of Range

CellPack 127421 Heatshrink Adhesive Black 34mm 3:1 Shrinkage

Order Code:

02-2598

Brand: CellPack MPN: 127421 EAN-13: 2050005027449
Qty Unit Price (Ex VAT)
1+ £18.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 08/05/2026

CellPack's heatshrink product, reference 127421, features a 3:1 shrink ratio with added adhesive for secure sealing. This black heat shrink tubing is 34 mm in diameter before shrinking and is typically used for insulating and protecting electrical connections. It is ideal for providing durable environmental sealing in wiring applications.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute SRH234-7
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 34mm
Wall thickness (post-shrinkage) 2.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot