CellPack 127418 Heatshrink + Adhesive Black 22mm Shrinkage 3:1 1m

Image Representative of Range

CellPack 127418 Heatshrink + Adhesive Black 22mm Shrinkage 3:1 1m

Order Code:

02-2597

Brand: CellPack MPN: 127418 EAN-13: 4010311009247
Qty Unit Price (Ex VAT)
1+ £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 08/05/2026

Manufactured by CellPack, this heat shrink tubing with adhesive offers a 3:1 shrinkage ratio, measuring 22 mm before shrinking down to 6 mm. The product is ideal for providing insulation and sealing protection for electrical connections. Commonly used in automotive, aerospace, and marine applications, it ensures robust and waterproof connections.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute SRH222-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Wall thickness (post-shrinkage) 2.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot