CellPack 127087 Heatshrink White 19.10mm 2:1 Shrinkage 7m Length

Image Representative of Range

CellPack 127087 Heatshrink White 19.10mm 2:1 Shrinkage 7m Length

MPN
127087
Brand
CellPack
EAN-13
4010311001579
Order Code
02-2549
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's 127087 heat shrink is a white, adhesive-free tubing with a shrinkage ratio of 2:1 and measures 19.10 mm in diameter, reducing to 9.50 mm. It spans 7 metres in length and is often used for insulating cables and providing abrasion resistance. Ideal for both electrical and mechanical protection, it ensures a secure fit and preserves wire integrity.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot