CellPack 127086 Heatshrink Red 19.1mm 2:1 Shrinkage 7m Without Adhesive

Image Representative of Range

CellPack 127086 Heatshrink Red 19.1mm 2:1 Shrinkage 7m Without Adhesive

MPN
127086
Brand
CellPack
EAN-13
4010311036298
Order Code
02-2548
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack heat shrink is a red, flexible tubing with a shrinkage ratio of 2:1, suitable for insulation and protection in electrical applications. It has a nominal diameter of 19.10 mm and shrinks to 9.50 mm, offering robust coverage without adhesive. Typical uses include wire bundling, mechanical protection, and enhancing the cosmetic finish of electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot