CellPack 127085 Heatshrink Yellow 19.1mm 2:1 Shrinkage 7m Spool

Image Representative of Range

CellPack 127085 Heatshrink Yellow 19.1mm 2:1 Shrinkage 7m Spool

MPN
127085
Brand
CellPack
EAN-13
4010311001555
Order Code
02-2547
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's item 127085 is a yellow heatshrink tube with a shrinkage ratio of 2:1, designed for use without adhesive. This product features a diameter of 19.10 mm that reduces to 9.50 mm when shrunk and comes in a 7-meter length. It is typically used for insulation, protection, and bundling of cables and wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot