CellPack 127084 Heatshrink Blue 19.10-9.50mm 2:1 Shrinkage 7m Length

Image Representative of Range

CellPack 127084 Heatshrink Blue 19.10-9.50mm 2:1 Shrinkage 7m Length

MPN
127084
Brand
CellPack
EAN-13
4010311036274
Order Code
02-2546
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

CellPack manufactures the 127084 heat shrink tubing, which is blue with dimensions of 19.10 mm diameter, shrinking down to 9.50 mm with a shrinkage ratio of 2:1. This product, identified with SB19.1-9.5, is designed for electrical insulation and mechanical protection without adhesive and comes in a continuous length of 7 meters. It is typically used for bundling wires and protecting electrical components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot