CellPack 127082 Heatshrink 2:1 Green/Yellow 19.1mm 7m Non-Adhesive

Image Representative of Range

CellPack 127082 Heatshrink 2:1 Green/Yellow 19.1mm 7m Non-Adhesive

MPN
127082
Brand
CellPack
EAN-13
4010311001630
Order Code
02-2544
Country of Origin
Poland
View Full Product Range (7)

Discontinued


CellPack's heat shrink, model 127082, is a green and yellow tubing designed for electrical insulation. It shrinks from 19.10 mm to 9.50 mm, offering a 2:1 shrinkage ratio over a length of 7 metres. This product is ideal for bundling, insulation, and protection of cables in diverse electrical applications, without the use of adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Trustpilot