CellPack 127081 Heatshrink Black 19.10mm 9.50mm Shrinkage:2:1 7m

Image Representative of Range

CellPack 127081 Heatshrink Black 19.10mm 9.50mm Shrinkage:2:1 7m

MPN
127081
Brand
CellPack
EAN-13
4010311036267
Order Code
02-2543
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by CellPack, the SB19.1-9.5 heat shrink is a black tubing with a 19.10 mm diameter that shrinks to 9.50 mm, offering a 2:1 shrinkage ratio over a 7-meter length. This heatshrink, which lacks adhesive, is ideal for providing electrical insulation and protecting cables from environmental damage. It is commonly used in applications requiring reliable wire and cable management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot