CellPack 125591 Draught Excluder Black 1.5m x 38mm Effective Seal

Image Representative of Range

CellPack 125591 Draught Excluder Black 1.5m x 38mm Effective Seal

MPN
125591
Brand
CellPack
EAN-13
4010311005584
Order Code
02-2503
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

CellPack's draught excluder number 72 measures 1.5 metres in length and 38 millimetres in width, providing effective insulation against cold air ingress. Designed for sealing gaps, it is ideal for use around windows and doors to enhance energy efficiency. This black excluder is a versatile solution for maintaining indoor comfort.
Type Draught excluder
Width 38mm
Length 1.5m
Colour Black
Adhesive Type Natural rubber
Carrier Material Butyl rubber
Dimensions (L x W) 1.5 m x 38 mm
Maximum Temperature +80°C
Min. temperature -30°C
Series No. 72
Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot