CellPack 125587 Repair Tape Self-Fusing Black 10m x 25mm

MPN
125587
Brand
CellPack
EAN-13
4010311055695
Order Code
02-2501
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.80
10+ £22.68
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

CellPack manufactures Repair tape No. 72, 125587, a black, self-amalgamating tape with dimensions of 10 metres by 25 millimetres. It is ideal for insulating and sealing electrical connections and wiring. This tape provides durable protection in both indoor and outdoor environments.
Type Repair Tape
Width 25mm
Length 10m
Colour Black
Carrier Material Poly-isobutylene (PIB)
Dimensions (L x W) 10 m x 25 mm
Maximum Temperature +90°C
Series No. 72
Thickness 0.75mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot