CellPack 125584 Electrical Tape 5m x 38mm Black Durable and ISO Compliant

Image Representative of Range

CellPack 125584 Electrical Tape 5m x 38mm Black Durable and ISO Compliant

MPN
125584
Brand
CellPack
EAN-13
4010311082301
Order Code
02-2500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's Electrical Tape No. 62 is a versatile black tape measuring 5 m in length and 38 mm in width. It is ideal for electrical insulation, bundling, and general repair work. Suitable for both professional and domestic use, it provides reliable performance in various applications.
Type Electrical Tape
Width 38mm
Length 5m
Colour Black
Adhesive Type Poly-isobutylene (PIB)
Carrier Material Ethylene-propylene rubber
Dimensions (L x W) 5 m x 38 mm
Discharge voltage 69kV
Maximum Temperature +100°C
Min. temperature -40°C
Series No. 62
Thickness 0.75mm

Reviews

Be the first to submit a review

Trustpilot