CellPack 125374 Heatshrink Cable Boot UV Stable Moisture-Proof

Image Representative of Range

CellPack 125374 Heatshrink Cable Boot UV Stable Moisture-Proof

MPN
125374
Brand
CellPack
EAN-13
4010311041124
Order Code
11-5691
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The CellPack 125374 Heatshrink cable boot (2-way) provides robust cable insulation with its heat shrink capabilities. This heatshrink set includes a single piece designed to protect and seal cable connections effectively. Ideal for electrical applications, it ensures enhanced durability and safety for two-way cable configurations.
Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Length 65mm
Adhesive (yes/no) Yes
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -30°C
Misc Attribute SEH2/30-10/B
Shrinkage Ratio 3:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot