CellPack 125365 Heatshrink Cable Boot 3-Way UV-Stabilised Moisture-Proof

Image Representative of Range

CellPack 125365 Heatshrink Cable Boot 3-Way UV-Stabilised Moisture-Proof

MPN
125365
Brand
CellPack
EAN-13
4010311020815
Order Code
11-5690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The CellPack 125365 Heatshrink cable boot (3-way) is designed for cable insulation and protection. It features a heat shrink capability to securely seal multiple cable ends, ensuring durability and reliability. Ideal for electrical installations, it is commonly used to organise and insulate wiring in various industrial and residential applications.
Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Adhesive (yes/no) Yes
Halogen-free Yes
Length 85mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SEH3/35-15/B
Shrinkage Ratio 3:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot