CellPack 125345 Heatshrink End Cap UV-Stabilised Adhesive 10mm 1 piece

Image Representative of Range

CellPack 125345 Heatshrink End Cap UV-Stabilised Adhesive 10mm 1 piece

MPN
125345
Brand
CellPack
EAN-13
2050002114739
Order Code
11-5688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The CellPack 125345 Heatshrink End Cap, with a pre-shrinkage nominal inside diameter of 10 mm, provides reliable cable insulation. Manufactured by CellPack, this heat shrink cap is ideal for sealing and protecting cable ends. It is commonly used in electrical and electronics applications for securing and insulating exposed wire ends.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 10m
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/10-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 10mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2mm

Reviews

Be the first to submit a review

Trustpilot