CellPack 125336 Heatshrink End Cap 55mm Adhesive UV & Humidity Resistant

Image Representative of Range

CellPack 125336 Heatshrink End Cap 55mm Adhesive UV & Humidity Resistant

MPN
125336
Brand
CellPack
EAN-13
4010311005171
Order Code
11-5686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

CellPack 125336 Heatshrink End Cap features a nominal inside diameter of 55 mm before shrinkage. This heat shrink product is ideal for providing cable insulation and securing wire connections. It is commonly used in electrical installations to protect against moisture, dust, and environmental damage.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 150mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/55-25/B
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 55mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 3.5mm

Reviews

Be the first to submit a review

Trustpilot