CellPack 125335 Heatshrink End Cap 35mm UV-Stable Adhesive Humidity-Proof

Image Representative of Range

CellPack 125335 Heatshrink End Cap 35mm UV-Stable Adhesive Humidity-Proof

MPN
125335
Brand
CellPack
EAN-13
2050002114753
Order Code
11-5685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The CellPack 125335 Heatshrink End Cap has a nominal inside diameter of 35 mm before shrinkage. It serves as a durable cable insulation solution, ideal for sealing and protecting cable ends. This product is commonly used in electrical applications to prevent moisture ingress and ensure cable integrity.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 100mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/35-15/B
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 35mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 3mm

Reviews

Be the first to submit a review

Trustpilot