Celestron 44121-CGL Optical Microscope - Beginners Kit

MPN
44121-CGL
Brand
Celestron
EAN-13
0050234441216
Order Code
52-9641
Country of Origin
China

Discontinued


This beginners kit from Celestron features a quality microscope suitable for any budding scientist taking their first steps into the world of microscopy. Whether it's at home, school or college, this entry-level kit with magnification from 40x to 600x provides the perfect tool.

At high power, it is ideally suited for examining specimen slides of yeasts and moulds, cultures, plant and animal parts, fibres, bacteria, and more. Use the lower magnifications to examine objects like coins, rocks and insects or simply start out by using the provided specimen slides (rocks, honeybee wing, and brine shrimp), before creating your own!


  • Easy to use, with sample specimens to get you observing immediately
  • Biological microscope with powers from 40x to 600x
  • 4x, 15x, and 30x objective lenses and 10-20x zoom eyepiece featuring high-quality glass optics
  • Illumination: top pen light style uses 2x AAA batteries (not included); bottom illuminator uses 2x AA batteries (not included)
  • Includes 3 prepared glass slides, 2 blank glass slides, 1 blank well slide, light diffuser, needle probe, eye dropper and tweezers
  • Manufacturer's part 44121-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Optical microscope
Magnification 40x to 600x

Trustpilot