Celduc XKH20120 SSR Zero Crossing Reliable Performance 1Piece

Image Representative of Range

Celduc XKH20120 SSR Zero Crossing Reliable Performance 1Piece

MPN
XKH20120
Brand
Celduc
EAN-13
2050009034986
Order Code
08-7587
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £60.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc XKH20120 is a solid state relay featuring zero crossing switching, designed for efficient and reliable operation. As a semiconductor switch, it is used for managing electrical loads in applications where noise reduction and longevity are important. This high-quality electronic relay is suitable for industrial automation and control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 160A
Length 65mm
Width 25mm
Height 76.4mm
Connection Screws
Control voltage (min.) 10V DC
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 16A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot