Celduc XKA70440 SSR Zero Crossing Relay 1 Piece(s)

Image Representative of Range

Celduc XKA70440 SSR Zero Crossing Relay 1 Piece(s)

MPN
XKA70440
Brand
Celduc
EAN-13
2050009037727
Order Code
08-7583
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £49.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc XKA70440 is a solid state relay with zero crossing switching, suitable for efficient power management in electronic systems. As a product from Celduc, this semiconductor switch excels in reducing electrical noise and enhances the lifespan of connected devices. It's commonly used in applications requiring reliable and silent operation such as industrial automation and temperature control systems.
Type SSR
Input Voltage 12, 8.5 - 30, 30 V AC, V DCV
Contact Configuration 1NO
Switching Current 100A
Length 53mm
Width 17.2mm
Height 76.4mm
Connection Screws
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 5A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot