Celduc XKA70420 Solid State Relay 5 A max 275 V AC switching

MPN
XKA70420
Brand
Celduc
EAN-13
3760283307957
Order Code
16-0176
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £44.85 £44.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc XKA70420 is a solid state relay designed for switching applications, featuring a maximum switching capacity of 5 amperes at 275 volts AC. This semiconductor switch utilises zero crossing technology to minimise electrical noise and enhance reliability during operation. As a key component in electronic systems, the XKA70420 solid state relay offers robust performance for applications requiring high-frequency switching, such as motor control, lighting systems, and industrial automation. Its solid-state construction ensures durability and a long lifespan, which are critical for maintaining efficiency and reducing maintenance requirements in engineering environments.
Type XKA70420
Contact Configuration 1NO
Switching Current 5A
Connection Screws
Content 1
Control Current (max.) 14mA
Control voltage range 15, 15 - 30, 30 V AC, V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 100A
Switching voltage (max.) 275V AC
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot