Celduc SUL967460 SSR 29A 600V AC Solid State Relay 1 Piece

Image Representative of Range

Celduc SUL967460 SSR 29A 600V AC Solid State Relay 1 Piece

MPN
SUL967460
Brand
Celduc
EAN-13
3760283307407
Order Code
08-7577
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £64.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SUL967460 is a solid state relay (SSR) designed for switching up to a maximum of 600 V AC. This electronic relay features a zero crossing switch, enhancing its durability and efficiency in reducing electrical noise. Typically used in industrial automation, the Celduc SUL967460 SSR is ideal for controlling high-power devices such as heaters and motors.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 29A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot