Celduc SUL965460 SSR 27A 600V AC Switching Voltage 1 Piece

Image Representative of Range

Celduc SUL965460 SSR 27A 600V AC Switching Voltage 1 Piece

MPN
SUL965460
Brand
Celduc
EAN-13
3760283307414
Order Code
08-7576
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £62.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SUL965460 is a solid state relay designed for switching a maximum voltage of 600 V AC with a current rating of 27 A. As a zero crossing switch, it provides reliable and efficient operation in semiconductor switch applications. Commonly used in industrial automation, the SSR is ideal for controlling resistive and inductive loads.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 27A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot