Celduc SUL963460 SSR 26A Max 600V AC Switching Reliable Performance

Image Representative of Range

Celduc SUL963460 SSR 26A Max 600V AC Switching Reliable Performance

Order Code:

08-7575

Brand: Celduc MPN: SUL963460 EAN-13: 3760283307421
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SUL963460 SSR is a solid state relay with a maximum switching voltage of 600 V AC and a current rating of 26 A. This semiconductor switch features a zero crossing function, making it ideal for reducing electrical noise in switching applications. Commonly used in industrial automation, it ensures efficient and reliable performance in controlling electrical loads.
Type SSR
Input Voltage 32V DC
Input Current 13mA
Contact Configuration 1NO
Switching Current 420A
Connection Screws
Control voltage (min.) 3.5V DC
Current load (max.) 26A
Max. temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot