Celduc STD07205 SSR 2.5A Max 30V AC/DC 1Piece

Image Representative of Range

Celduc STD07205 SSR 2.5A Max 30V AC/DC 1Piece

MPN
STD07205
Brand
Celduc
EAN-13
2050009035105
Order Code
08-7566
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc STD07205 is a solid state relay that supports a maximum switching voltage of 30 V AC/DC and a current rating of 2.5 A. It utilises zero crossing switch technology, making it suitable for applications requiring precise and quiet electronic switching. These attributes make it ideal for industrial and automation systems where reliability and low maintenance are crucial.
Type SSR
Input Voltage 1215, 1215 - 30, 30 V AC, V DCV
Contact Configuration 1NO
Switching Current 2.5A
Length 29.2mm
Width 13mm
Height 20.9mm
Connection Pins
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot