Celduc SOR943440-HE Solid State Relay 35A 280V AC Relay

MPN
SOR943440-HE
Brand
Celduc
EAN-13
3760283309647
Order Code
16-0172
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.32 £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOR943440-HE is a high-performance solid state relay engineered to handle loads up to 35A at 280V AC. This advanced semiconductor switch employs zero crossing technology to enable a smooth operation by reducing electrical noise when switching. The relay's robust design ensures reliable operation in various industrial applications, such as motor control, heating, and lighting systems, where precise switching is crucial. Optimised for demanding environments, the SOR943440-HE provides enhanced durability and efficiency, making it well-suited for engineers seeking an effective and reliable electronic relay solution.
Type SOR943440-HE
Input Voltage 280V AC
Contact Configuration 1NO
Switching Current 35A
Switching Voltage 280VAC
Connection Push-in connector
Content 1
Control Current (max.) 13mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 420A
Switching voltage (max.) 280V AC
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot