Celduc SOM06075 SSR 60A 40V AC/DC 1 Pc Single Phase High Performance

Image Representative of Range

Celduc SOM06075 SSR 60A 40V AC/DC 1 Pc Single Phase High Performance

MPN
SOM06075
Brand
Celduc
EAN-13
2050009037796
Order Code
08-7559
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £100.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOM06075 is a solid state relay designed for use with both AC and DC electrically operated systems. It is rated for a maximum switching current of 60 A, featuring a zero crossing switch for efficient and safe operation. Typical applications include industrial automation and motor control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 60A
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot