Celduc SOM040200 SSR 40A Max 110V AC/DC 1Piece

Image Representative of Range

Celduc SOM040200 SSR 40A Max 110V AC/DC 1Piece

MPN
SOM040200
Brand
Celduc
EAN-13
2050009035020
Order Code
08-7557
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £82.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOM040200 is a solid state relay supporting a maximum switching voltage of 110 V AC or DC. It features zero crossing switching, making it efficient for applications with frequent on and off cycles. Typical applications include temperature control systems and motor control.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 40A
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot