Celduc SOM040100 SSR 40A 60V Max AC/DC Switching 1 Piece

Image Representative of Range

Celduc SOM040100 SSR 40A 60V Max AC/DC Switching 1 Piece

MPN
SOM040100
Brand
Celduc
EAN-13
2050009034849
Order Code
08-7556
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £75.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Celduc SOM040100 is a solid state relay designed for switching loads up to 40 A with a maximum voltage of 60 V AC or DC. Its zero crossing feature ensures smooth operation, making it ideal for sensitive electronic applications. Typical uses include industrial automation and reliable control in electrical systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 40A
Switching Voltage 60V DC
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot