Celduc SOBR965560 SSR 24A 600V AC 1 piece

Image Representative of Range

Celduc SOBR965560 SSR 24A 600V AC 1 piece

MPN
SOBR965560
Brand
Celduc
EAN-13
3760283302242
Order Code
08-7549
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.69 £70.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOBR965560 is a solid state relay designed to handle a switching voltage of up to 600 V AC and a current rating of 24 A. It features zero crossing switching for improved electrical performance and reduced electromagnetic interference. Typical applications include controlling resistive loads such as lighting and heating systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 24A
Switching Voltage 600V AC
Connection Push-in connector
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot