Celduc SOBR943640-HE Solid State Relay 35A Max 280VAC Compact reliable

MPN
SOBR943640-HE
Brand
Celduc
EAN-13
3760283309685
Order Code
16-0168
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Celduc SOBR943640-HE solid state relay is engineered for robust performance in electrical control systems, supporting a maximum load of 35A at 280VAC. This compact and reliable solid state relay utilises semiconductor switching technology, which enhances durability and operational longevity compared to mechanical alternatives. It features zero crossing switching, reducing electrical noise and extending the life of connected components. Typical applications for the SOBR943640-HE include industrial automation systems, HVAC controls, and any situation requiring precise and silent switching operations. Its design ensures dependable and efficient performance in demanding environments, where thermal management and reliability are crucial.
Type SOBR943640-HE
Input Voltage 280V AC
Contact Configuration 1NO
Switching Current 35A
Switching Voltage 280VAC
Connection Push-in connector
Content 1
Control Current (max.) 24mA
Control voltage (max.) 30V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 30 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 420A
Switching voltage (max.) 280V AC
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot