Celduc SOB942360 SSR Single-Phase 25A 280V AC Switching

Image Representative of Range

Celduc SOB942360 SSR Single-Phase 25A 280V AC Switching

MPN
SOB942360
Brand
Celduc
EAN-13
3760283301313
Order Code
08-7541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £73.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SOB942360 is a solid state relay designed for high efficiency and durability with a switching voltage up to 280 V AC and current capacity of 25 A. Featuring zero crossing switching, this semiconductor switch is ideal for applications requiring minimal electrical noise and enhanced operational longevity. Commonly used in industrial automation, SSRs like this support reliable and maintenance-free operation in electronic control systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Connection Screws
Control voltage (min.) 10V DC
Input Current 52mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot