Celduc SO965460 SSR 60A 600V Zero Crossing AC/DC

Image Representative of Range

Celduc SO965460 SSR 60A 600V Zero Crossing AC/DC

MPN
SO965460
Brand
Celduc
EAN-13
2050009037703
Order Code
08-7535
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Celduc SO965460 is a solid-state relay capable of switching up to 60 A at a maximum voltage of 600 V AC or 600 V DC. Featuring a zero crossing switch mechanism, it is designed for enhanced performance in reducing electrical noise. Ideal for applications requiring reliable semiconductor switches, this SSR offers efficient and silent operation in industrial automation systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 60A
Switching Voltage 600V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 50A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot