Celduc SO887940-WF108 SSR 75 A Max 690 V AC Solid State Relay 1 piece

MPN
SO887940-WF108
Brand
Celduc
EAN-13
3760283309364
Order Code
16-0167
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £250.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SO887940-WF108 SSR is a robust solid state relay designed for demanding industrial applications requiring reliable electronic switching and control. This semiconductor switch can handle a maximum current of 75 amperes and is rated for operation at up to 690 volts AC, making it suitable for high-power applications. Featuring zero crossing capability, the relay ensures minimal electrical noise during switching, which helps protect sensitive electronic equipment and prolongs the lifespan of the connected machinery. Typical engineering applications include motor control, heating systems, and lighting control within manufacturing environments where precision and durability are essential. The unit is a reliable choice for engineers seeking an efficient and long-lasting solution for power switching tasks.
Type SO887940-WF108
Input Voltage 690 VAC
Contact Configuration 1NO
Switching Current 75A
Connection Screws
Content 1
Control Current (max.) 10mA
Control voltage range 20, 20 - 265, 265 V AC, V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 1200A
Switching voltage (max.) 690V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot