Celduc SO885960-1LD12 Solid State Relay 50A 690V AC 1 piece

MPN
SO885960-1LD12
Brand
Celduc
EAN-13
3760283309425
Order Code
16-0165
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £139.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc SO885960-1LD12 is a robust solid state relay designed for high-performance electronic switching applications. This semiconductor switch is engineered to handle currents up to 50 amperes with a maximum operating voltage of 690 volts AC, making it suitable for heavy-duty industrial environments. Featuring zero crossing technology, the relay efficiently minimises electrical noise and transients during operation, which is critical for sensitive electronic circuitry. Commonly utilised in industrial automation, motor control, and heating systems, the SO885960-1LD12 offers durability and reliability, reducing maintenance requirements compared to traditional electromagnetic relays. It is particularly advantageous in applications requiring frequent cycling and high switching speeds.
Type SO885960-1LD12
Input Voltage 690 VAC
Contact Configuration 1NO
Switching Current 50A
Connection Screws
Content 1
Control Current (max.) 10mA
Control voltage range 20, 20 - 265, 265 V AC, V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 750A
Switching voltage (max.) 690V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot