Celduc SO843970 SSR 40A Max 275VAC/DC Zero Crossing 1Piece

Image Representative of Range

Celduc SO843970 SSR 40A Max 275VAC/DC Zero Crossing 1Piece

MPN
SO843970
Brand
Celduc
EAN-13
2050009035228
Order Code
08-7513
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO843970 is a solid state relay capable of handling a maximum switching voltage of 275 V AC or DC. This zero crossing switch is designed for efficient and reliable electronic switching in semiconductor applications. It is typically used in industrial automation, motor control, and heating systems.
Type SSR
Input Voltage 20, 18 - 265, 240 V AC, V DCV
Contact Configuration 1CO
Switching Current 40A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 35A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot