Celduc SMQR9623410-WFF05 Solid State Relay 18A 600V AC switching voltage

MPN
SMQR9623410-WFF05
Brand
Celduc
EAN-13
3760283309630
Order Code
16-0164
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £330.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SMQR9623410-WFF05 is a solid state relay designed for high-performance electronic applications, rated for 18 A at a switching voltage of up to 600 V AC. This relay incorporates zero crossing switching technology, which reduces electrical noise and prolongs device life by initiating switching operations at the zero voltage point. Utilising semiconductor switches, it ensures reliable and efficient control in various automation environments. Suitable for industrial processes, this SSR is commonly employed in temperature control systems, motor control circuits, and lighting control within manufacturing and production facilities. Its robust construction and advanced switching capabilities make it ideal for demanding applications requiring precise and dependable control.
Type SMQR9623410-WFF05
Input Voltage 600 VAC
Contact Configuration 1NO
Switching Current 18A
Switching Voltage 600V AC
Connection Push-in connector
Content 1
Control Current (max.) 24mA
Control voltage (max.) 30V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 30 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 240A
Switching voltage (max.) 600V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot