Celduc SMQR9623410 SSR 25A max 600VAC Solid State Relay

MPN
SMQR9623410
Brand
Celduc
EAN-13
3760283309623
Order Code
16-0163
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.54 £116.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SMQR9623410 is a robust solid state relay designed for high-performance applications where reliability and precision are paramount. This particular model, specified to handle up to 25A at a maximum of 600VAC, employs a zero crossing switch mechanism to reduce electrical noise and transient impacts, enhancing its efficiency in controlling high-power loads. The SMQR9623410 leverages semiconductor switching technology, ensuring optimal longevity and maintenance-free operation compared to traditional electromechanical relays. It is ideally suited for use in industrial automation, heating control systems, and motor control applications where precision and durability are essential. This component is valued in environments requiring seamless integration and consistent performance without the mechanical wear concerns associated with conventional relay systems.
Type SMQR9623410
Input Voltage 600 VAC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 600V AC
Connection Push-in connector
Content 1
Control Current (max.) 24mA
Control voltage (max.) 30V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 30 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 240A
Switching voltage (max.) 600V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot