Celduc SLD03210 SSR 2.5A 60V AC/DC Switching 1Piece

Image Representative of Range

Celduc SLD03210 SSR 2.5A 60V AC/DC Switching 1Piece

MPN
SLD03210
Brand
Celduc
EAN-13
2050009035082
Order Code
08-7497
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SLD03210 is a solid state relay capable of switching a maximum voltage of 60 V, suitable for both AC and DC applications. This semiconductor switch features zero crossing capabilities, allowing for efficient and reliable electronic switching in sensitive circuits. It is typically used in applications requiring low power handling up to 2.5 A, making it ideal for controlling small motors and lighting systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 2.5A
Switching Voltage 60V DC
Length 28mm
Width 5mm
Height 15mm
Connection Pins
Control voltage (min.) 18V DC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot