Celduc SKL20240 SSR 22A 600VAC Switching Relay 1 Piece

Image Representative of Range

Celduc SKL20240 SSR 22A 600VAC Switching Relay 1 Piece

MPN
SKL20240
Brand
Celduc
EAN-13
3760283308060
Order Code
08-7492
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKL20240 is a solid state relay designed for use as a semiconductor switch with a maximum switching voltage of 600 V AC. Featuring zero crossing technology, it ensures minimal electrical noise during operation. This SSR is ideal for precise control in industrial automation systems and can be used in heating and lighting applications.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 22A
Switching Voltage 600V AC
Connection Print
Control voltage (min.) 8V DC
Input Current 18mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type PCB
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot