Celduc SILD865170 SSR Zero Crossing Relay 1 Piece High Efficiency

Image Representative of Range

Celduc SILD865170 SSR Zero Crossing Relay 1 Piece High Efficiency

MPN
SILD865170
Brand
Celduc
EAN-13
3760283307360
Order Code
08-7477
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £97.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SILD865170 is an electronic solid state relay designed with zero crossing capabilities. Manufactured by Celduc, this semiconductor switch ensures efficient control in applications requiring high-speed and frequent switching. Typical uses include industrial automation systems and temperature control equipment.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Length 80mm
Width 22.5mm
Height 119.1mm
Connection Screws
Control voltage (min.) 3.5V DC
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot