Celduc SIL465400 SSR 28A 450V AC 1 Piece

Image Representative of Range

Celduc SIL465400 SSR 28A 450V AC 1 Piece

MPN
SIL465400
Brand
Celduc
EAN-13
3760283309586
Order Code
08-7476
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SIL465400 is a solid state relay designed for efficient electronic switching with a maximum switching voltage of 450 V AC. This semiconductor switch features zero crossing for reduced electrical noise during operation. It is typically used in industrial applications for controlling high-voltage AC loads reliably.
Type SSR
Contact Configuration 1CO
Switching Current 28A
Connection Screws
Input Current 20mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 160V AC

Reviews

Be the first to submit a review

Trustpilot