Celduc SGTA4650 SSR Single-Phase Relay 1 Pieces for Efficient Switching

Image Representative of Range

Celduc SGTA4650 SSR Single-Phase Relay 1 Pieces for Efficient Switching

MPN
SGTA4650
Brand
Celduc
EAN-13
3760283305779
Order Code
08-7470
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £264.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Celduc SGTA4650 is a solid state relay designed for efficient electronic switching applications. Featuring zero crossing technology, it ensures minimal electrical noise during operation. This semiconductor switch is typically used in industrial control systems for reliable and maintenance-free performance.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Length 46mm
Width 100mm
Height 75.15mm
Connection Screws
Control voltage (min.) 0V DC

Reviews

Be the first to submit a review

Trustpilot