Celduc SGT9874300 SSR 54A Max 660V AC Switching Voltage 1Piece

Image Representative of Range

Celduc SGT9874300 SSR 54A Max 660V AC Switching Voltage 1Piece

MPN
SGT9874300
Brand
Celduc
EAN-13
3760283306714
Order Code
08-7469
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £253.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SGT9874300 SSR is a solid-state relay designed for switching voltages up to 660 V AC. It features zero crossing capabilities for reduced electrical noise and smooth operation. This semiconductor switch is typically used in industrial applications like motor control and lighting management.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 54A
Switching Voltage 660VAC
Connection Screws
Control voltage (min.) 4V DC
Input Current 25mA
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot