Celduc SGT8658502 SSR Switch 520V AC/DC Zero Crossing 1 Piece

Image Representative of Range

Celduc SGT8658502 SSR Switch 520V AC/DC Zero Crossing 1 Piece

MPN
SGT8658502
Brand
Celduc
EAN-13
3760283306868
Order Code
08-7467
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £189.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SGT8658502 SSR is a semiconductor switch capable of handling a maximum switching voltage of 520 V AC or DC, featuring zero crossing functionality. As a solid-state relay, it provides reliable electronic switching in various industrial applications. This product is suitable for controlling resistive and inductive loads in automation processes.
Type SSR
Input Voltage 255V DC
Contact Configuration 1CO
Switching Current 750A
Length 105.5mm
Width 89.8mm
Height 98mm
Connection Screws
Control voltage (min.) 24V DC
Maximum Temperature +85°C
Min. temperature -40°C
Permanent current (max.) 24A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot