Celduc SG444020 SSR 40A Max 265V AC 1Piece Switching Power Control

Image Representative of Range

Celduc SG444020 SSR 40A Max 265V AC 1Piece Switching Power Control

MPN
SG444020
Brand
Celduc
EAN-13
3760283306066
Order Code
08-7460
Country of Origin
Germany
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £224.50 £223.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SG444020 is a solid state relay designed to handle up to 40 A of current with a maximum switching voltage of 265 V AC. This electronic relay features a zero crossing switch to minimise electrical noise and enhance performance. It is typically used in applications requiring reliable and quiet operation, such as industrial automation and heating control systems.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 40A
Connection Screws
Control voltage (min.) 0V DC
Mounting Type Screws
Switching voltage (min.) 115V AC

Reviews

Be the first to submit a review

Trustpilot