Celduc SCM040600 SSR 40A Reliable Solid State Relay 1 Piece

Image Representative of Range

Celduc SCM040600 SSR 40A Reliable Solid State Relay 1 Piece

MPN
SCM040600
Brand
Celduc
EAN-13
2050009034955
Order Code
08-7453
Country of Origin
France
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £301.58 £299.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SCM040600 is a solid state relay designed for a current load of 40 A. Featuring zero crossing switching, this electronic relay ensures minimal electrical interference. It is typically used in applications requiring reliable switching, such as industrial automation and heating control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 40A
Length 28mm
Width 44.5mm
Height 58.2mm
Connection Screws
Control voltage (min.) 4.5V DC
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot